text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR47M01

IHLP Series 2525 470 nH 20% 17.5A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZERR47M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 17.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
6,000+
$0.235