text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER100M01

IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 102mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
6,000+
$0.235