text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP5M330YFC

PowerChokeCoilforAutomotive/LWH:10.7x10x5.4mm/33uH/68.5mOhm/7.6A

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP5M330YFC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 75.4mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Dimension: L  10.7mm x W  10mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500
$0.42
2,500+
$0.41
Product Variant Information section