Manufacturer Part #
ETQP5M220YFM
PowerChokeCoilforAutomotive/LWH:7.5x7x5.4mm/22uH/92mOhm/5.8A/AEC-Q200Qualified
Product Specification Section
Panasonic ETQP5M220YFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP5M220YFM - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 3.7A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 92mΩ |
Core Material: | Metal Composite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 7.5mm x W 7mm x H 5.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.405
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount