text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP3M2R2YFP

ETQ Series 2.2 uH 4.8 A 24.8 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP3M2R2YFP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 5.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 24.8mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Dimension: L  5.5mm x W  5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section