text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP3M100KVP

ETQ-P Series 10 uH ±20% 2.9 A 105.6 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP3M100KVP - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 105.6mΩ
Core Material: Metal Composite
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,100.00
USD
Quantity
Unit Price
4,000+
$0.275
Product Variant Information section