text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610P-1R0M=P2

2.0 x 1.6mm 1.0mm thick 1.0 uH +\- 20% DRC (mohms) max 70 3.1A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Murata DFE201610P-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 70mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$280.80
USD
Quantity
Unit Price
3,000
$0.0936
6,000
$0.0919
9,000
$0.091
12,000
$0.0903
15,000+
$0.0882
Product Variant Information section