Manufacturer Part #
DFE201210U-R47M=P2
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3A 0.042Ohm DCR 0805 T/
Product Specification Section
Murata DFE201210U-R47M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DFE201210U-R47M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 470nH |
Rated Current-Max: | 3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 42mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 2 |
Dimension: | L 2mm x W 1.2mm x H 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount