text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-331MC-B

CDRH Series 330 uH ±20 % 0.32 A 1.86 Ω Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Sumida CDRH74NP-331MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.32A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.86Ω
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.475
Product Variant Information section