text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D28NP-100NC

CDRH Series 10 uH ±30 % 1 A 95 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2423
Product Specification Section
Sumida CDRH4D28NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 95mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
26,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,040.00
USD
Quantity
Unit Price
2,000+
$0.52