text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH104RNP-101NC

CDRH Series 100 uH 30 % Tolerance 1.35 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CDRH104RNP-101NC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.35A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 225mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  10.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665