Manufacturer Part #
B82559A501A13
B82559 Series 1.1 uH 10 % Tolerance 20 A Shielded SMT Power Inductor
Product Specification Section
TDK EPCOS B82559A501A13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82559A501A13 - Technical Attributes
Attributes Table
Inductance-Nom: | 0.5µH |
Rated Current-Max: | 30A |
Tolerance (%): | ±10% |
DC Resistance: | 0.78mΩ |
Dimension: | L 13.1mm x W 13.1mm x H 4.95mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
750+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount