Manufacturer Part #
B82559A3292A25
B82559 T2136 2.9uH 7% 10KHz Ferrite Ind Power Shielded Wirewound
Product Specification Section
TDK EPCOS B82559A3292A25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82559A3292A25 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.9µH |
DC Resistance: | 1mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
280+
$4.05
Product Variant Information section
Available Packaging
Package Qty:
280 per Tray
Mounting Method:
Surface Mount