text.skipToContent text.skipToNavigation

Manufacturer Part #

B82559A222A13

B82559 Series 2.15 uH 10 % Tolerance 15 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82559A222A13 - Technical Attributes
Attributes Table
Inductance-Nom: 2.15µH
Rated Current-Max: 15A
Tolerance (%): ±10%
DC Resistance: 3.2mΩ
Dimension: L  13.1mm x W  13.1mm x H  4.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.50
USD
Quantity
Unit Price
750+
$1.59
Product Variant Information section