Manufacturer Part #
B82422H1473K
Fixed Inductors 47uH 230mA 10% 3.2x2.5mm SMD
Product Specification Section
TDK EPCOS B82422H1473K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82422H1473K - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 0.23A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 2.1Ω |
Core Material: | Ferrite |
Test Frequency: | 2.52MHz |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -25°C to +40°C |
Case Size: | 1210 (3225 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount