Manufacturer Part #
5-1624112-3
3650 Series 39 nH ±5 % Tolerance 200 mA Unshielded Surface Mount Power Inductor
Product Specification Section
TE Connectivity 5-1624112-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1624112-3 - Technical Attributes
Attributes Table
Inductance-Nom: | 39nH |
Rated Current-Max: | 200mA |
Tolerance (%): | ±5% |
Shielding: | No |
DC Resistance: | 0.55Ω |
Test Frequency: | 250MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | 22°C to 28°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Dimension: | L 1.27mm x W 0.76mm x H 0.61mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.275
4,000
$0.27
6,000
$0.265
8,000
$0.265
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount