Manufacturer Part #
1276AS-H-4R7M=P2
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.2A 0.264Ohm
Product Specification Section
Murata 1276AS-H-4R7M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1276AS-H-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 264mΩ |
Core Material: | Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1210 (3225 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
9,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount