text.skipToContent text.skipToNavigation

Manufacturer Part #

1239AS-H-4R7M=P2

DFE252012C Series 2.5 x 2 x 1.2 mm 4.7 uH ±20% 200 mOhm DCR Metal Alloy Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Murata 1239AS-H-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 240mΩ
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section