Manufacturer Part #
MLZ2012M4R7HT000
MLZ Series 0805 4.7 uH ±20 % Tolerance 400 mA Surface Mount Multilayer Inductor
Product Specification Section
TDK MLZ2012M4R7HT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLZ2012M4R7HT000 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 400mA |
DC Resistance: | 0.34Ω |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,000
$0.0395
6,000
$0.0385
10,000
$0.0381
30,000
$0.0371
50,000+
$0.0363
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount