text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012M100WT000

MLZ Series 0805 10 uH ±20% Tolerance 350 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TDK MLZ2012M100WT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 350mA
DC Resistance: 0.47Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$71.80
USD
Quantity
Web Price
2,000
$0.0359
6,000
$0.035
10,000
$0.0346
30,000
$0.0337
50,000+
$0.033
Product Variant Information section