text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN47NJ02D

LQG Series 0402 47 nH ±5% Tol. 200 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HN47NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 1.15Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$71.00
USD
Quantity
Unit Price
10,000
$0.0071
30,000
$0.0069
50,000
$0.0068
100,000
$0.0067
200,000+
$0.0065