Manufacturer Part #
NFZ5BBW2R9LZ10L
Ferrite Beads Chip 2.9Ohm 30% 1MHz 4A 14mOhm DCR 2020 Automotive T/R
Product Specification Section
Murata NFZ5BBW2R9LZ10L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFZ5BBW2R9LZ10L - Technical Attributes
Attributes Table
No of Elements: | 1 |
Impedance: | 2.9Ω |
Tolerance (%): | ±30% |
Rated Current: | 4A |
DC Resistance-Max: | 0.012Ω |
Case Size: | 2020 (5050 Metric) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.167
1,500
$0.163
2,500
$0.162
5,000
$0.159
10,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount