text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1806E151TR020F

NCB Series 1806 150 Ohm 200 mA 0.5 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1806E151TR020F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 150Ω
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 0.5Ω
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  1.6mm x H  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$88.80
USD
Quantity
Unit Price
2,000
$0.0444
6,000
$0.0432
8,000
$0.0429
20,000
$0.042
30,000+
$0.0411
Product Variant Information section