
Manufacturer Part #
NCB0603R102TR020F
NCB Series 0603 1000 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB0603R102TR020F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0603R102TR020F - Technical Attributes
Attributes Table
Impedance: | 1000Ω |
Rated Current: | 200mA |
DC Resistance-Max: | 0.7Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0108
12,000
$0.0104
20,000
$0.0103
80,000
$0.0098
120,000+
$0.0096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount