text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P121TR030F

BLM Series 0402 120 Ohm 300 mA 0.55 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0402P121TR030F - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 300mA
DC Resistance-Max: 0.55Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$77.00
USD
Quantity
Unit Price
10,000
$0.0077
30,000
$0.0075
50,000
$0.0074
100,000
$0.0072
200,000+
$0.007
Product Variant Information section