Manufacturer Part #
NCB-H1806E181TR300F
NCB-H Series 1806 180 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB-H1806E181TR300F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-H1806E181TR300F - Technical Attributes
Attributes Table
Impedance: | 180Ω |
Tolerance (%): | ±25% |
Rated Current: | 3000mA |
DC Resistance-Max: | 0.04Ω |
Case Size: | 1806 (4516 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 4.5mm x W 1.6mm x H 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0345
6,000
$0.0336
10,000
$0.0332
20,000
$0.0327
40,000+
$0.0318
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount