LSMCC160808T280NGR in Std. Mfr. Pkg by TAIYO YUDEN | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCC160808T280NGR

Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCC160808T280NGR - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 28Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 0.006Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$97.60
USD
Quantity
Unit Price
4,000+
$0.0244
Product Variant Information section