Manufacturer Part #
ILB1206ER301V
ILB-1206 300 25% ER E3
Product Specification Section
Vishay ILB1206ER301V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILB1206ER301V - Technical Attributes
Attributes Table
Impedance: | 300Ω |
Rated Current: | 300mA |
DC Resistance-Max: | 0.3Ω |
Case Size: | 1206 (3216 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount