text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31KN121SZ1L

Ferrite Chip Bead 120Ohm 6A 2-Pin 1206 Emboss T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2404
Product Specification Section
Murata BLM31KN121SZ1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 6A
DC Resistance-Max: 0.009Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
7,500
$0.103
10,000
$0.102
12,500+
$0.0995