text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD152SN1D

BLM Series 0805 1.5 kOhm 200 mA 0.45 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2404
Product Specification Section
Murata BLM21BD152SN1D - Technical Attributes
Attributes Table
Impedance: 1500Ω
Rated Current: 200mA
DC Resistance-Max: 0.45Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$129.60
USD
Quantity
Unit Price
4,000
$0.0324
8,000
$0.0319
16,000
$0.0314
20,000
$0.0312
60,000+
$0.0302