Manufacturer Part #
BLM21AG221SN1D
BLM Series 0805 220 Ohm 800 mA 0.13 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM21AG221SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21AG221SN1D - Technical Attributes
Attributes Table
Impedance: | 220Ω |
Rated Current: | 800mA |
DC Resistance-Max: | 0.13Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0349
16,000
$0.0343
20,000
$0.0341
60,000+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount