text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD102SH1D

FERRITE BEAD 1 KOHM 0603 1LN

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2413
Product Specification Section
Murata BLM18BD102SH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.85Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$85.20
USD
Quantity
Unit Price
4,000
$0.0213
12,000
$0.0208
20,000
$0.0206
40,000
$0.0202
80,000+
$0.0197