Manufacturer Part #
BLM18BD102SH1D
FERRITE BEAD 1 KOHM 0603 1LN
Product Specification Section
Murata BLM18BD102SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18BD102SH1D - Technical Attributes
Attributes Table
Filter Type: | Signal-Line |
No of Elements: | 1 |
Impedance: | 1000Ω |
Tolerance (%): | ±25% |
Rated Current: | 0.2A |
DC Resistance-Max: | 0.85Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0092
12,000
$0.0089
40,000
$0.0086
80,000
$0.0085
160,000+
$0.0082
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount