text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX800SN1D

BLM Series 0402 80 Ohm 2300 mA 0.038 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2435
Product Specification Section
Murata BLM15PX800SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 2300mA
DC Resistance-Max: 0.038Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$198.00
USD
Quantity
Unit Price
10,000
$0.0198
20,000
$0.0195
30,000
$0.0193
40,000
$0.0192
50,000+
$0.0188