Manufacturer Part #
BLM15EG221SH1D
BLM Series 0402 220 Ohm 700 mA 280 mOhm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15EG221SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15EG221SH1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 220Ω |
Tolerance (%): | ±25% |
Rated Current: | 700mA |
DC Resistance-Max: | 280mΩ |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0546
20,000
$0.0537
30,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount