text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BB470SN1D

BLM Series 0402 47 Ohm 300 mA 0.35 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15BB470SN1D - Technical Attributes
Attributes Table
Impedance: 47Ω
Rated Current: 300mA
DC Resistance-Max: 0.35Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$114.00
USD
Quantity
Unit Price
10,000
$0.0114
20,000
$0.0112
40,000
$0.011
150,000+
$0.0107