text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BA750SN1D

BLM Series 0402 75 Ohm 200 A 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Murata BLM15BA750SN1D - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$118.00
USD
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0114
150,000+
$0.0111
Product Variant Information section