DSS1NB32A223Q91A in Ammo Pack by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS1NB32A223Q91A

DSS1NB3 Series 100 V 6 A 0.022 µf Through Hole Low Pass EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Murata DSS1NB32A223Q91A - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 0.022µF
Rated Voltage: 100V
Operating Temp Range: -40°C to +85°C
Dimension: H  7.5mm x L  8.5mm x W  3.5mm
No of Terminals: 3
Type: Low Pass
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500+
$0.36
Product Variant Information section