Manufacturer Part #
PE-1812AGC220STS
AUTO 1812 CAN CMC,2x22uH,SMD,TR
Product Specification Section
Pulse Electronics PE-1812AGC220STS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-1812AGC220STS - Technical Attributes
Attributes Table
Inductance: | 22µH |
Configuration: | Single |
Impedance: | 1.2kΩ |
Rated Current: | 310mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 1Ω |
Test Frequency: | 10MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1812 (4532 Metric) |
Dimension: | H 3.05mm x L 4.5mm x W 3.2mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.30
4,000
$0.29
6,000
$0.29
8,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount