text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6149R-104

CM6149R Series 100 μH +35/ -25% 0.03 Ω SMT Common Mode Choke Transformer

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan CM6149R-104 - Technical Attributes
Attributes Table
Inductance: 100µH
Rated Current: 1.6A
DC Resistance-Max: 30mΩ
Dimension: H  5.08mm x L  7.24mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
14
Total
$6,324.00
USD
Quantity
Unit Price
14
$16.18
28
$16.07
42
$16.00
56
$15.96
70+
$15.81
Product Variant Information section