Manufacturer Part #
TR3B106K016C0500
TR3 Series 10 uF ±10% 16V Surface Mount Molded Low ESR Tantalum Capacitor
Product Specification Section
Vishay TR3B106K016C0500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TR3B106K016C0500 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.121
4,000
$0.12
6,000
$0.119
8,000
$0.118
10,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount