text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP685K025SCS

TAP Series 6.8 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP685K025SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
3,000
$0.335
5,000+
$0.325
Product Variant Information section