text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR475K010RNJ

TAJ Series 4.7 uF ±10 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
KYOCERA AVX TAJR475K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$189.75
USD
Quantity
Unit Price
2,500
$0.0759
5,000
$0.0745
7,500
$0.0737
10,000
$0.0732
12,500+
$0.0715
Product Variant Information section