text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T685K16TRAF

Cap Tant Solid 6.8uF 16V A CASE 10% - Tantalum Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
NIC Components NTC-T685K16TRAF - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 6.8µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 1.09A
Dissipation Factor: 6%
Ripple Current: 118A
Operating Temp Range: -55°C to +125°C
Dimension: L  3.2mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$240.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.119
6,000
$0.118
8,000
$0.117
10,000+
$0.115
Product Variant Information section