text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T227K6.3TRDF

Tantalum Capacitors 220uF 6.3V D CASE 10%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
NIC Components NTC-T227K6.3TRDF - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.8mΩ
Leakage Current: 0.5A
Dissipation Factor: 12%
Ripple Current: 433mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section