text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T227K10TRDF

Tantalum Capacitors Solid 220uF 10V D CASE 10%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
NIC Components NTC-T227K10TRDF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 22µA
Dissipation Factor: 12%
Ripple Current: 387mA
Operating Temp Range: -55°C to +125°C
Construction: Flat
Dimension: L  7.3mm x W  4.3mm x H  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,000
$0.43
2,000
$0.425
2,500+
$0.415
Product Variant Information section