text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106M6.3TRPF

NTC-T Series 10 uF ±20 % 6.3 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
NIC Components NTC-T106M6.3TRPF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$190.75
USD
Quantity
Unit Price
2,500
$0.0763
5,000
$0.0749
7,500
$0.0741
10,000
$0.0736
12,500+
$0.0718
Product Variant Information section