text.skipToContent text.skipToNavigation

Manufacturer Part #

F931E335MBA

F93 Series 3.3 uF ±20 % 25 V Surface Mount Solid Tantalum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1101
Product Specification Section
Nichicon F931E335MBA - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Rated Voltage: 25V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
215
USA:
215
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.11
15
$0.0999
50
$0.0958
250
$0.0906
1,000+
$0.0843