Manufacturer Part #
SCMR14D474PRBB0
SCM Series 5.4 V 0.47 F 8 x14 mm LS=11.5mm Radial Shrink Wrap Supercapacitor
Product Specification Section
KYOCERA AVX SCMR14D474PRBB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCMR14D474PRBB0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 470µF |
Rated Voltage: | 5.4V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 300mΩ |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 11.5mm |
Dimension: | L 16mm x W 8mm x H 15.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.71
30
$1.69
100
$1.66
200
$1.65
500+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
900 per Bag
Mounting Method:
Through Hole