text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMQ14H474PRBB0

SCM Series 0.47 F 6 V 500 mOhm Series Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMQ14H474PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 6V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 7µA
Ripple Current: 590mA
Operating Temp Range: -40°C to +65°C
Construction: Plastic Oval Can
Lead Spacing: 9mm
Dimension: L  13.6mm x W  6.3mm x H  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$2,580.00
USD
Quantity
Unit Price
250
$1.77
500
$1.75
1,000
$1.74
1,250+
$1.72
Product Variant Information section